Manufacturer Part #
B32922C3224M189
B32922 Series 305 V 0.22 uF ±20 % LS=15 mm X2 Suppression PP Film Capacitor
Product Specification Section
TDK EPCOS B32922C3224M189 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Republic of, Malta, Moldova, Republic of, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen Islands, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK EPCOS B32922C3224M189 - Technical Attributes
Attributes Table
Capacitance: | 0.22µF |
Rated Voltage: | 305V |
Dimension: | L 18mm x W 7mm x H 12.5mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
120,600
USA:
120,600
Factory Lead Time:
22 Weeks
Quantity
Unit Price
900
$0.151
1,800
$0.149
3,600
$0.147
13,500+
$0.143
Product Variant Information section
Available Packaging
Package Qty:
900 per Reel
Mounting Method:
Through Hole