text.skipToContent text.skipToNavigation

Manufacturer Part #

B32922C3474K189

B32922 Series 305 V 0.47 uF ±10 % LS=15 mm X2 Suppression PP Film Capacitor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B32922C3474K189 - Technical Attributes
Attributes Table
Style: Polypropylene
Capacitance: 0.47µF
Rated Voltage (VAC): 305VAC
Lead Spacing: 15mm
Tolerance (%): ±10%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2800
Multiple Of:
700
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$826.00
USD
Quantity
Unit Price
700
$0.305
1,400
$0.30
2,100
$0.295
3,500+
$0.29
Product Variant Information section