Part Details | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Series | Type | Capacitance | Tolerance (%) | Rated Voltage | Lifetime@Temperature | Operating Temp Range | Ripple Current | ESR (Equivalent Series Resistance) | Impedance | Lead Spacing | Operating Temp-Max | Dissipation Factor | Leakage Current | Dimension | Mounting Feature |
Qty Unit Price 500 $0.118 1,500 $0.116 2,500 $0.115 7,500 $0.112 12,500 $0.11 | 41,500 Ready to Ship! | 12 Weeks | 2312 | Ammo Pack | ||||||||||||||||||
Qty Unit Price 500 $0.555 1,000 $0.545 1,500 $0.54 2,000 $0.535 2,500 $0.525 | 20,000 Ready to Ship! | 6 Weeks | 2336 | Bag | Radial | 100µF | 63V | 105°C | L 16mm x D 10mm | Through Hole | ||||||||||||
MAL215256229E3 Vishay 152 RMH Series 400 V 22 uF Ø 12.5 x 27 mm Radial Aluminum Electrolytic Capacitor | Qty Unit Price 250 $0.775 500 $0.76 750 $0.755 1,000 $0.75 1,250 $0.735 | 7,750 Ready to Ship! | 6 Weeks | 2345 | Bulk | 152 RHM | Radial | 22µF | ±20% | 400V | 3000 Hrs @ 105°C | -40°C to +105°C | 150mA | 3.8Ω | 5mm | 105°C | H 27mm x D 12.5mm | Through Hole | ||||
Qty Unit Price 500 $0.915 1,000 $0.90 1,500 $0.89 2,000 $0.88 | 6,000 Ready to Ship! | 8 Weeks | 2407 | Reel | 146 CTI | Can - SMT | 100µF | ±20% | 50V | 1500 Hrs @ 125°C | -55°C to +125°C | 600mA | 240mΩ | 125°C | L 10mm x W 10mm x H 10mm | Surface Mount | ||||||
Qty Unit Price 1,000 $0.75 2,000 $0.735 | 5,000 Ready to Ship! | 14 Weeks | 2350 | Bulk | ||||||||||||||||||
Qty Unit Price 200 $1.26 400 $1.24 800 $1.23 1,000 $1.22 | 4,400 Ready to Ship! | 12 Weeks | 2328 | Reel | 150 CRZ | Can - SMT | 680µF | ±20% | 35V | -55°C to +105°C | 1007mA | 0.06Ω | 105°C | L 12.5mm x W 12.5mm x H 16mm | Surface Mount | |||||||
Qty Unit Price 1,000 $0.705 2,000 $0.69 | 3,000 Ready to Ship! | 8 Weeks | 2447 | Ammo Pack | Axial | 33µF | 63V | 85°C | L 10mm x D 6mm | Through Hole | ||||||||||||
MAL202138478E3 Vishay 021ASM Series Ø 4.5 x 10 mm 4.7 uF ±20 % 63 V Miniature Axial Aluminum Capacitor | Qty Unit Price 1,000 $0.475 2,000 $0.47 3,000 $0.465 4,000 $0.46 | 3,000 Ready to Ship! | 28 Weeks | 2413 | Ammo Pack | Axial | 4.7µF | 63V | 85°C | L 10mm x D 4.5mm | Through Hole | |||||||||||
MAL215099909E3 Vishay 150CRZ Series 100 v 220 uf 105c 16x16mm Low Imp 5k hrs SMD Aluminum Electrolytic | Qty Unit Price 150 $1.38 300 $1.36 600 $1.35 750 $1.33 | 2,850 Ready to Ship! | 12 Weeks | 2435 | Reel | |||||||||||||||||
Qty Unit Price 500 $1.15 1,000 $1.14 1,500 $1.13 | 2,500 Ready to Ship! | 8 Weeks | 2225 | Ammo Pack | ||||||||||||||||||
MAL215099101E3 Vishay 150CRZ Series 50 V 100 µF ±20% Can Surface Mount Aluminum Electrolytic Capacitor | Qty Unit Price 500 $0.79 1,000 $0.775 1,500 $0.77 2,000 $0.765 2,500 $0.75 | 2,500 Ready to Ship! | 8 Weeks | 2342 | Reel | 150 CRZ | Can - SMT | 100µF | ±20% | 50V | 2500 Hrs @ 105°C | -55°C to +105°C | 490mA | 240mΩ | 105°C | 50µA | H 10mm x D 10mm | Surface Mount | ||||
MAL202136101E3 Vishay 021 ASM Series 25 V 100 uF 6 x 10 mm Axial Mini Aluminum Electrolytic Capacitor | Qty Unit Price 1,000 $0.705 2,000 $0.69 | 2,000 Ready to Ship! | 8 Weeks | 2447 | Ammo Pack | 021 ASM | Axial | 100µF | ±20% | 25V | 8000 Hrs @ 85°C | -40°C to +85°C | 150mA | 2.3Ω | 85°C | 0.14% | 15µA | L 10mm x D 6mm | ||||
Qty Unit Price 500 $0.345 1,000 $0.34 2,500 $0.335 5,000 $0.325 | 2,000 Ready to Ship! | 6 Weeks | 2050 | Bulk | RADIAL | 170 RVZ | Radial | 1000µF | ±20% | 10V | 60000 Hrs @ 105°C | -40°C to +105°C | 105°C | 103µA | H 16mm x D 10mm | Through Hole | ||||||
Qty Unit Price 1,000 $0.31 2,000 $0.305 5,000 $0.295 | 2,000 Ready to Ship! | 6 Weeks | 2105 | Bulk | RADIAL | 170 RVZ | Radial | 100µF | ±20% | 63V | 4000 Hrs @ 105°C | -40°C to +105°C | 105°C | H 12mm x D 10mm | Through Hole | |||||||
Qty Unit Price 250 $0.79 500 $0.78 750 $0.77 1,000 $0.765 1,250 $0.75 | 2,000 Ready to Ship! | 8 Weeks | 2346 | Reel | ||||||||||||||||||
MAL214699808E3 Vishay 146CTI Series 63 V 220 uF 125 °C Ø 12.9 x 12.9 x 16 mm Aluminum Electrolytic Cap | Qty Unit Price 200 $1.36 400 $1.34 800 $1.33 1,000 $1.32 | 1,800 Ready to Ship! | 12 Weeks | 2409 | Reel | 146 CTI | Can - SMT | 220µF | ±20% | 63V | 4000 Hrs @ 125°C | -55°C to +125°C | 800mA | 1.44Ω | 3.6mm | 125°C | 0.1% | 139µA | L 12.9mm x W 12.9mm x H 16mm | |||
MAL205858682E3 Vishay 058PLL-SI Series 63 V 6800 uF 105 °C Ø35 x 52 mm Aluminum Electrolytic Capacitor | Qty Unit Price 50 $7.18 100 $7.14 150 $7.12 200 $7.10 250 $7.05 | 1,700 Ready to Ship! | 8 Weeks | 2337 | Box | |||||||||||||||||
Qty Unit Price 500 $0.435 1,000 $0.425 2,000 $0.42 2,500 $0.415 | 1,500 Ready to Ship! | 6 Weeks | 2116 | Bulk | ||||||||||||||||||
Qty Unit Price 500 $0.63 1,000 $0.62 1,500 $0.615 2,000 $0.61 2,500 $0.60 | 1,500 Ready to Ship! | 6 Weeks | 2041 | Bulk | ||||||||||||||||||
Qty Unit Price 500 $1.03 1,500 $1.02 2,000 $1.01 | 1,500 Ready to Ship! | 8 Weeks | 2226 | Reel | ||||||||||||||||||
Qty Unit Price 500 $0.885 1,000 $0.87 1,500 $0.86 2,000 $0.85 | 1,500 Ready to Ship! | 8 Weeks | 2349 | Reel | ||||||||||||||||||
Qty Unit Price 500 $0.82 1,000 $0.81 1,500 $0.80 2,000 $0.795 2,500 $0.78 | 1,500 Ready to Ship! | 8 Weeks | 2403 | Reel | Can - SMT | 47µF | 50V | 125°C | L 8mm x W 8mm x H 10mm | Surface Mount | ||||||||||||
Qty Unit Price 500 $0.82 1,000 $0.81 1,500 $0.80 2,000 $0.795 2,500 $0.78 | 1,500 Ready to Ship! | 8 Weeks | 2433 | Reel | ||||||||||||||||||
Qty Unit Price 500 $0.895 1,000 $0.88 1,500 $0.87 2,000 $0.86 | 1,500 Ready to Ship! | 8 Weeks | 2432 | Reel | 146 CTI | Can - SMT | 100µF | ±20% | 35V | 1000 Hrs @ 125°C | -55°C to +125°C | 750mA | 1.35Ω | 3.5mm | 125°C | 0.12% | 35µA | L 10.5mm x W 10.5mm x H 10.5mm | ||||
Qty Unit Price 500 $0.89 1,000 $0.875 1,500 $0.87 2,000 $0.855 | 1,500 Ready to Ship! | 8 Weeks | 2345 | Reel |
Added to Your Shopping Cart