text.skipToContent text.skipToNavigation

Manufacturer Part #

MAL214097103E3

140 CRH Series 50 V 47 uF Ø8x10mm SMT Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 2403
Product Specification Section
Vishay MAL214097103E3 - Technical Attributes
Attributes Table
Type: Can - SMT
Capacitance: 47µF
Rated Voltage: 50V
Operating Temp-Max: 125°C
Dimension: L  8mm x W  8mm x H  10mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Stock:Factory Stock:
13,500
Factory Lead Time:
8 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$407.50
USD
Quantity
Unit Price
500
$0.815
1,000
$0.805
1,500
$0.80
2,000
$0.795
2,500+
$0.78