text.skipToContent text.skipToNavigation

Manufacturer Part #

MAL215256229E3

152 RMH Series 400 V 22 uF Ø 12.5 x 27 mm Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2345
Product Specification Section
Vishay MAL215256229E3 - Technical Attributes
Attributes Table
Series: 152 RHM
Type: Radial
Capacitance: 22µF
Tolerance (%): ±20%
Rated Voltage: 400V
Lifetime@Temperature: 3000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 150mA
Impedance: 3.8Ω
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: H  27mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
8,000
Germany (Online Only):
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$290.00
USD
Quantity
Web Price
250
$1.16
500
$1.14
750
$1.13
1,250
$1.12
2,500+
$1.09
Product Variant Information section