text.skipToContent text.skipToNavigation

Manufacturer Part #

MAL217058101E3

MAL2170 Series 100 uF 63 V ±20 % Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2105
Product Specification Section
Vishay MAL217058101E3 - Technical Attributes
Attributes Table
Series: 170 RVZ
Type: Radial
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 63V
Lifetime@Temperature: 4000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Operating Temp-Max: 105°C
Dimension: H  12mm x D  10mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,000
Germany (Online Only):
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$310.00
USD
Quantity
Unit Price
1,000
$0.31
2,000
$0.305
3,000
$0.30
5,000+
$0.295
Product Variant Information section