text.skipToContent text.skipToNavigation

Manufacturer Part #

MAL214699808E3

146CTI Series 63 V 220 uF 125 °C Ø 12.9 x 12.9 x 16 mm Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2409
Product Specification Section
Vishay MAL214699808E3 - Technical Attributes
Attributes Table
Series: 146 CTI
Type: Can - SMT
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 63V
Lifetime@Temperature: 4000 Hrs @ 125°C
Operating Temp Range: -55°C to +125°C
Ripple Current: 800mA
Impedance: 1.44Ω
Lead Spacing: 3.6mm
Operating Temp-Max: 125°C
Dissipation Factor: 0.1%
Leakage Current: 139µA
Dimension: L  12.9mm x W  12.9mm x H  16mm
Pricing Section
Global Stock:
2,800
USA:
2,800
4,200
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$266.00
USD
Quantity
Unit Price
200
$1.33
400
$1.31
800
$1.30
1,000+
$1.29
Product Variant Information section