text.skipToContent text.skipToNavigation

Manufacturer Part #

MAL202138339E3

021 ASM Series 63 V 33 uF Ø6x10mm Axial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2447
Product Specification Section
Vishay MAL202138339E3 - Technical Attributes
Attributes Table
Type: Axial
Capacitance: 33µF
Rated Voltage: 63V
Operating Temp-Max: 85°C
Dimension: L  10mm x D  6mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$705.00
USD
Quantity
Unit Price
1,000
$0.705
2,000+
$0.69
Product Variant Information section