MAL213668101E3 in Bag by Vishay | Aluminum Electrolytic Capacitors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MAL213668101E3

136 RVI Series 63 V 100 uF Ø10x16mm LS=5mm Radial Aluminium Electrolytic Cap

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2346
Product Specification Section
Vishay MAL213668101E3 - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 100µF
Rated Voltage: 63V
Operating Temp-Max: 105°C
Dimension: L  16mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
44,000
USA:
44,000
19,000
Factory Stock:Factory Stock:
500
Factory Lead Time:
6 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$440.00
USD
Quantity
Unit Price
500+
$0.88
Product Variant Information section