text.skipToContent text.skipToNavigation

Manufacturer Part #

MAL202136101E3

021 ASM Series 25 V 100 uF 6 x 10 mm Axial Mini Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2447
Product Specification Section
Vishay MAL202136101E3 - Technical Attributes
Attributes Table
Series: 021 ASM
Type: Axial
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 8000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 150mA
ESR (Equivalent Series Resistance): 2.3Ω
Operating Temp-Max: 85°C
Dissipation Factor: 0.14%
Leakage Current: 15µA
Dimension: L  10mm x D  6mm
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$705.00
USD
Quantity
Unit Price
1,000
$0.705
2,000+
$0.69
Product Variant Information section