Manufacturer Part #
MAL214699002E3
100UF 35V 10X10X10MM 125C 1500H
Product Specification Section
Vishay MAL214699002E3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay MAL214699002E3 - Technical Attributes
Attributes Table
Series: | 146 CTI |
Type: | Can - SMT |
Capacitance: | 100µF |
Tolerance (%): | ±20% |
Rated Voltage: | 35V |
Lifetime@Temperature: | 1000 Hrs @ 125°C |
Operating Temp Range: | -55°C to +125°C |
Ripple Current: | 750mA |
Impedance: | 1.35Ω |
Lead Spacing: | 3.5mm |
Operating Temp-Max: | 125°C |
Dissipation Factor: | 0.12% |
Leakage Current: | 35µA |
Dimension: | L 10.5mm x W 10.5mm x H 10.5mm |
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
500
$0.895
1,000
$0.88
1,500
$0.87
2,000+
$0.86
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel