Part Details | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Contact Form | No of Channels | Control Voltage | Output Voltage | On-state Resistance-Max | Input Voltage | Input Current | Contact Current-Max | Isolation Voltage-RMS | Response Time | Dielectric Withstanding Voltage | Capacitance | Turn-on Delay Time | Turn-off Delay Time | Operating Temp Range | Mounting Feature |
AQY221R2VY Panasonic AQY Photomos Series 250 mA 40 V 1.25 Ohm SMT 1 Channel Solid State Relay -SSOP-4 | Qty Unit Price 3,500 $2.94 | 38,500 Ready to Ship! | 14 Weeks | 2447 | Reel | SSOP-4 | SPST (1 Form A) | 0V to 40V | 1.25Ω | 250mA | 1500V | Surface Mount | ||||||||||
Qty Unit Price 1,000 $1.02 | 34,000 Ready to Ship! | 16 Weeks | 2239 | Reel | SOP-4 | SPST (1 Form A) | 0V to 60V | 2.5Ω | 500mA | 1500V | Surface Mount | |||||||||||
Qty Unit Price 1,000 $1.69 | 32,000 Ready to Ship! | 16 Weeks | 2305 | Reel | SOP-4 | SPST (1 Form A) | 1 | 0V to 60V | 0.7Ω | 1.5V | 10mA | 1A | 1500V | 1.5pF | 1.3ms | 0.1ms | -40°C to +85°C | Surface Mount | ||||
Qty Unit Price 1,000 $2.94 | 30,000 Ready to Ship! | 16 Weeks | 2417 | Reel | SOP-4 | SPST (1 Form A) | 1 | 0V to 350V | 25Ω | 1.5V | 5mA | 120mA | 1500V | 1.5pF | 0.23ms | 0.04ms | -40°C to +85°C | Surface Mount | ||||
Qty Unit Price 1,000 $1.78 | 20,000 Ready to Ship! | 14 Weeks | 2314 | Reel | SMD-4 | SPST (1 Form A) | 1 | 600V | 120Ω | 1.25V | 50mA | 50mA | 5000V | 0.8pF | -40°C to +85°C | Surface Mount | ||||||
Qty Unit Price 1,000 $0.95 | 19,000 Ready to Ship! | 15 Weeks | 2348 | Reel | SOP-4 | SPST (1 Form A) | 60V | 2.5Ω | 1.5V | 50mA | 500mA | 1500V | -40°C to +85°C | Surface Mount | ||||||||
Qty Unit Price 1,000 $1.30 | 19,000 Ready to Ship! | 16 Weeks | 2212 | Reel | SOP-4 | SPST (1 Form B) | 1 | 350V | 25Ω | 1.5V | 5mA | 120mA | 1500V | 1.5pF | 0.23ms | 0.52ms | -40°C to +85°C | Surface Mount | ||||
AQY221R2SX Panasonic AQY Photomos Series 250 mA 40 V 1.25 Ohm SMT 1 Channel Solid State Relay - SOP-4 | Qty Unit Price 1,000 $2.86 | 10,000 Ready to Ship! | 16 Weeks | 2349 | Reel | SOP-4 | SPST (1 Form A) | 0V to 40V | 1.25Ω | 250mA | 500V | Surface Mount | ||||||||||
Qty Unit Price 1,000 $1.53 | 9,000 Ready to Ship! | 19 Weeks | 2437 | Reel | DIP-4 | SPST (1 Form A) | 1 | 60V | 0.34Ω | 1.5V | 10mA | 1.1A | 5000V | 1.5pF | 1.3ms | 0.1ms | -40°C to +85°C | Surface Mount | ||||
Qty Unit Price 100 $0.965 200 $0.945 300 $0.935 400 $0.93 500 $0.91 | 8,100 Ready to Ship! | 19 Weeks | 2248 | Tube | DIP-4 | SPST (1 Form A) | 1 | 0V to 60V | 2.5Ω | 1.5V | 10mA | 550mA | 5000V | 1.5pF | 1ms | 0.05ms | -40°C to +85°C | Through Hole | ||||
Qty Unit Price 1,000 $3.78 | 7,000 Ready to Ship! | 14 Weeks | 2439 | Reel | DIP-8 | DPST (2 Form A) | 0V to 600V | 120Ω | 40mA | 1500V | Surface Mount | |||||||||||
AQY221N3MY Panasonic AQY Photomos Series 150 mA 25 V 7.5 Ohm SMT 1 Channel Solid State Relay - SON-4 | Qty Unit Price 3,500 $3.90 | 7,000 Ready to Ship! | 14 Weeks | 2140 | Reel | SON-4 | SPST (1 Form A) | 0V to 25V | 7.5Ω | 150mA | 200V | Surface Mount | ||||||||||
Qty Unit Price 1 $1.24 25 $1.23 75 $1.21 150 $1.20 400 $1.17 | 6,617 Ready to Ship! | 14 Weeks | 2315 | Tube | DIP-6 | SPST (1 Form A) | 3 | 0V to 350V | 35Ω | 1.5V | 5mA | 130mA | 1500V | 1.5pF | 0.5ms | 0.05ms | -40°C to +85°C | Through Hole | ||||
Qty Unit Price 1 $1.68 25 $1.66 50 $1.64 150 $1.62 300 $1.58 | 5,489 Ready to Ship! | 16 Weeks | 2221 | Tube | SOP-4 | SPST (1 Form A) | 0V to 350V | 35Ω | 120mA | 1500V | Surface Mount | |||||||||||
Qty Unit Price 1,000 $2.98 | 5,000 Ready to Ship! | 15 Weeks | 2438 | Reel | SOIC-6 | SPST (1 Form A) | 0V to 200V | 50Ω | 0.05A | 1500V | Surface Mount | |||||||||||
Qty Unit Price 100 $0.765 200 $0.75 300 $0.745 400 $0.74 500 $0.72 | 4,700 Ready to Ship! | 16 Weeks | 2423 | Tube | SOP-4 | SPST (1 Form A) | 1 | 0V to 350V | 25Ω | 1.5V | 5mA | 120mA | 1500V | 1.5pF | 0.5ms | 0.2ms | -40°C to +85°C | Surface Mount | ||||
Qty Unit Price 1,000 $2.83 | 4,000 Ready to Ship! | 16 Weeks | 2405 | Reel | SOIC-8 | DPST (2 Form A) | 0V to 400V | 50Ω | 80mA | 1500V | Surface Mount | |||||||||||
AQY214EHAZ Panasonic AQY Photomos Series 0.12 A 400 V 35 Ohm SMT 1 Channel Solid State Relay - DIP-4 | Qty Unit Price 1,000 $0.795 2,000 $0.775 | 4,000 Ready to Ship! | 19 Weeks | 2425 | Reel | DIP-4 | SPST (1 Form A) | 0V to 400V | 35Ω | 120mA | 5000V | Surface Mount | ||||||||||
Qty Unit Price 1 $1.96 25 $1.92 75 $1.89 200 $1.87 500 $1.82 | 4,000 Ready to Ship! | 16 Weeks | 2409 | Tube | SOP-4 | SPST (1 Form B) | 1 | 0V to 60V | 2.5Ω | 500mA | 1500V | 1.5pF | 0.21ms | 0.9ms | -40°C to +85°C | Surface Mount | ||||||
AQV210EHAX Panasonic AQV Photomos Series 130 mA 350 V 35 Ohm SMT 1 Channel Solid State Relay - DIP-6 | Qty Unit Price 1,000 $1.21 | 3,000 Ready to Ship! | 14 Weeks | 2408 | Reel | DIP-6 | SPST (1 Form A) | 0V to 350V | 35Ω | 130mA | 5000V | Surface Mount | ||||||||||
Qty Unit Price 1,000 $2.88 | 3,000 Ready to Ship! | 14 Weeks | 2412 | Reel | DIP-8 | DPST (2 Form A) | 0V to 400V | 50Ω | 0.1A | 1500V | Surface Mount | |||||||||||
Qty Unit Price 50 $1.63 150 $1.60 250 $1.59 500 $1.58 1,000 $1.56 | 2,250 Ready to Ship! | 15 Weeks | 2426 | Tube | DIP-8 | DPST (2 Form A) | 0V to 350V | 25Ω | 120mA | 5000V | Through Hole | |||||||||||
Qty Unit Price 1,000 $4.84 | 2,000 Ready to Ship! | 16 Weeks | 2206 | Reel | SPST (1 Form A) | 0V to 80V | 150mΩ | 1.32V | Surface Mount | |||||||||||||
Qty Unit Price 1,000 $5.09 | 2,000 Ready to Ship! | 14 Weeks | 2415 | Reel | DIP-8 | DPST (2 Form A) | 0V to 400V | 16Ω | 120mA | 1500V | Surface Mount | |||||||||||
Qty Unit Price 1,000 $3.33 | 2,000 Ready to Ship! | 14 Weeks | 2437 | Reel | DIP-8 | DPST (2 Form B) | 0V to 400V | 35Ω | 100mA | 5000V | Surface Mount |
Added to Your Shopping Cart