text.skipToContent text.skipToNavigation

Référence fabricant

AQY214EHAZ

AQY Photomos Series 0.12 A 400 V 35 Ohm SMT 1 Channel Solid State Relay - DIP-4

Modèle ECAD:
Nom du fabricant: Panasonic Industry
Emballage standard:
Product Variant Information section
Code de date: 2425
Product Specification Section
Panasonic Industry AQY214EHAZ - Caractéristiques techniques
Attributes Table
Contact Form: SPST (1 Form A)
Output Voltage: 0V to 400V
On-state Resistance-Max: 35Ω
Contact Current-Max: 120mA
Isolation Voltage-RMS: 5000V
Style d'emballage :  DIP-4
Méthode de montage : Surface Mount
Fonctionnalités et applications

The AQY214EHAZ is a part of AQY Series 400 V 0.12 A 35 Ω 1 Channel SPST Photomos  Solid State Relay available in DIP-4 Package

Features:

  • Reinforced insulation of 5,000 V
  • Controls low-level analog signals
  • High sensitivity and low onresistance
  • Low-level off state leakage current of max. 1 μA

Applications:

  • Modem
  • Telephone equipment
  • Security equipment
  • Sensing equipment
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
19 Semaines
Commande minimale :
1000
Multiples de :
1000
Total 
1 050,00 $
USD
Quantité
Prix unitaire
1 000+
$1.05
Product Variant Information section