Manufacturer Part #
AQW210EH
AQW Photomos Series 0.12 A 350 V 25 Ohm 1 Channel Solid State Relay - DIP-8
Product Specification Section
Panasonic AQW210EH - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic AQW210EH - Technical Attributes
Attributes Table
Contact Form: | DPST (2 Form A) |
Output Voltage: | 0V to 350V |
On-state Resistance-Max: | 25Ω |
Contact Current-Max: | 120mA |
Isolation Voltage-RMS: | 5000V |
Package Style: | DIP-8 |
Mounting Method: | Through Hole |
Features & Applications
The AQW210AX is a part of AQW Photomos Series 350 V 0.12 A 25 Ω Dual Channel Solid State Relay Available in DIP-8 Package
Features:
- Compact 8-pin DIP size
- Applicable for 2 Form A
- Controls low-level analog signals
- High sensitivity and high speed response
- 0.6 A load current
- 5 mA input current
- Low-level off state leakage current of max. 1 μA
- Wide variation of load voltage 60 V to 600 V
Applications:
- High-speed inspection machines
- Telephones equipment
- Computer
Pricing Section
Global Stock:
2,250
Germany (Online Only):
2,250
Factory Lead Time:
15 Weeks
Quantity
Unit Price
50
$1.63
150
$1.60
250
$1.59
500
$1.58
1,000+
$1.56
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
DIP-8
Mounting Method:
Through Hole