Manufacturer Part #
AQV210EHAX
AQV Photomos Series 130 mA 350 V 35 Ohm SMT 1 Channel Solid State Relay - DIP-6
Product Specification Section
Panasonic AQV210EHAX - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic AQV210EHAX - Technical Attributes
Attributes Table
Contact Form: | SPST (1 Form A) |
Output Voltage: | 0V to 350V |
On-state Resistance-Max: | 35Ω |
Contact Current-Max: | 130mA |
Isolation Voltage-RMS: | 5000V |
Package Style: | DIP-6 |
Mounting Method: | Surface Mount |
Features & Applications
The AQV210EHAX is a part of AQV series surface mount terminal AC/DC dual use type solid state relay. It has a storage temperature ranging from -40°C to +100°C and its available in DIP-6 package.
Features:
- Reinforced insulation of I/O isolation voltage 5,000 V
- Controls low-level analog signals
- Stable on-resistance
- Low-level off state leakage current of max. 1 µA
Applications:
- High-speed inspection machines
- Telephone equipment
- Data communication equipment
- Computers
Pricing Section
Global Stock:
3,000
USA:
2,000
Germany (Online Only):
1,000
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1,000+
$1.21
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
DIP-6
Mounting Method:
Surface Mount