text.skipToContent text.skipToNavigation

Manufacturer Part #

AQY216EHAX

AQY Series SPST-no 50MA 0-600V Solid State Relay

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2314
Product Specification Section
Panasonic AQY216EHAX - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 1
Output Voltage: 600V
On-state Resistance-Max: 120Ω
Input Voltage: 1.25V
Input Current: 50mA
Contact Current-Max: 50mA
Isolation Voltage-RMS: 5000V
Capacitance: 0.8pF
Operating Temp Range: -40°C to +85°C
Package Style:  SMD-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
18,000
Germany (Online Only):
18,000
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,020.00
USD
Quantity
Web Price
1,000+
$1.02
Product Variant Information section