
Manufacturer Part #
AQY221R2VY
AQY Photomos Series 250 mA 40 V 1.25 Ohm SMT 1 Channel Solid State Relay -SSOP-4
Product Specification Section
Panasonic Industry AQY221R2VY - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Panasonic Industry AQY221R2VY - Technical Attributes
Attributes Table
Contact Form: | SPST (1 Form A) |
Output Voltage: | 0V to 40V |
On-state Resistance-Max: | 1.25Ω |
Contact Current-Max: | 250mA |
Isolation Voltage-RMS: | 1500V |
Package Style: | SSOP-4 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
98,000
USA:
98,000
Factory Lead Time:
14 Weeks
Quantity
Unit Price
3,500+
$2.94
Product Variant Information section
Available Packaging
Package Qty:
3500 per Reel
Package Style:
SSOP-4
Mounting Method:
Surface Mount