
Manufacturer Part #
AQY210S
AQY Photomos Series 120 mA 350 V 25 Ohm SMT 1 Channel Solid State Relay -SOP-4
Product Specification Section
Panasonic AQY210S - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic AQY210S - Technical Attributes
Attributes Table
Contact Form: | SPST (1 Form A) |
No of Channels: | 1 |
Output Voltage: | 0V to 350V |
On-state Resistance-Max: | 25Ω |
Input Voltage: | 1.5V |
Input Current: | 5mA |
Contact Current-Max: | 120mA |
Isolation Voltage-RMS: | 1500V |
Capacitance: | 1.5pF |
Turn-on Delay Time: | 0.5ms |
Turn-off Delay Time: | 0.2ms |
Operating Temp Range: | -40°C to +85°C |
Package Style: | SOP-4 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
1,200
USA:
1,200
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
100
$0.765
200
$0.75
300
$0.745
400
$0.74
500+
$0.72
Product Variant Information section
Available Packaging
Package Qty:
100 per Tube
Package Style:
SOP-4
Mounting Method:
Surface Mount