AQY221R2SX in Reel by Panasonic Industry | Solid State Relays (SSRs) | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AQY221R2SX

AQY Photomos Series 250 mA 40 V 1.25 Ohm SMT 1 Channel Solid State Relay - SOP-4

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2349
Product Specification Section
Panasonic Industry AQY221R2SX - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Output Voltage: 0V to 40V
On-state Resistance-Max: 1.25Ω
Contact Current-Max: 250mA
Isolation Voltage-RMS: 500V
Package Style:  SOP-4
Mounting Method: Surface Mount
Features & Applications

The AQY221R2SX is a Part of AQY Series 40 V 0.25 A 1.25 Ohm 1 Channel SPST Photomos Solid State Relay available in SOP-4 Package

Features:

  • Available low on-resistance (R type) and low capacitance (C type) 
  • High speed switching
  • Turn on time: 0.03 ms (typ.)
  • Turn off time: 0.03 ms (typ.)
  • Small profile of miniature SOP4-pin
  • Low-level off state leakage current of typ. 0.01 nA

Applications:

  • Measuring and testing equipment
  • Telecommunication and broadcasting equipment
  • Medical equipment
  • Multi-point recorder
Read More...
Pricing Section
Global Stock:
1,000
USA:
1,000
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,860.00
USD
Quantity
Unit Price
1,000+
$2.86
Product Variant Information section