Manufacturer Part #
AQV255GSX
AQV Series SPST 1.25 mA 80 V Gull Wing Surface Mount Solid State Relay - DIP-6
Product Specification Section
Panasonic AQV255GSX - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic AQV255GSX - Technical Attributes
Attributes Table
Contact Form: | SPST (1 Form A) |
Output Voltage: | 0V to 80V |
On-state Resistance-Max: | 150mΩ |
Input Voltage: | 1.32V |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,000
Germany (Online Only):
2,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,000+
$4.84
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount