text.skipToContent text.skipToNavigation

 

RECOM

 

RECOM REM Series DC/DC Converters for Medical Power Supplies - REM Series

 

Now more than ever, professional and home healthcare is an expanding market. As such, patient-connected devices are needed in anything from vital signs indication to wireless charging of implants. The bottom line: Each connected device needs DC power, and power needs safe and efficient conversion from one voltage into another.

The RECOM REM series of DC/DC converters are fully tested, certified and ready for medical devices and equipment in professional settings, home health care equipment and other high voltage monitoring system applications.

The RECOM REM series DC/DC converters are low-mid power modules with reinforced isolation, two means of patient protection (2 x MOPP), low leakage current (BF conform) and >8 mm creepage and clearance distances.

 

FEATURES:
  • UL/IEC/EN60601 3rd Ed. certified with CB report
  • No additional components needed for normal operation
  • Reinforced isolation
  • 2 x MOPP
  • Low leakage current

 

WATCH:

Discover RECOM's medical grade DC/DC and AC/DC power supply series

A brief overview of RECOM REM series converters