
Manufacturer Part #
REM3.5E-1205S/R8/A
REM3.5E Series 3.5 W 12 V Input 5 V Single Output DC/DC-Converter
Product Specification Section
RECOM REM3.5E-1205S/R8/A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
RECOM REM3.5E-1205S/R8/A - Technical Attributes
Attributes Table
Type: | Encapsulated |
Isolation: | Isolated |
No of Outputs: | Single |
Output Power: | 3.5W |
Output Voltage: | 5V |
Input Voltage: | 9V to 18V |
Operating Temp Range: | -40°C to +85°C |
Efficiency: | 80% |
Quiescent Current: | 20mA |
Load Regulation (%): | 0.5% |
Output Current: | 50mA |
Switching Frequency-Max: | 120kHz |
Ripple & Noise: | 150mV |
Dimension: | L 31.8mm x W 20.3mm x H 10.2mm |
Package Style: | DIP-24 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
1
$30.21
3
$29.77
5
$29.57
15
$29.15
25+
$28.77
Product Variant Information section
Available Packaging
Package Qty:
15 per Tube
Package Style:
DIP-24
Mounting Method:
Through Hole