REM6E-1212S/R8/A in Tube by RECOM | DC/DC Power Supplies | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

REM6E-1212S/R8/A

REM6E Series 6 W 12 V Input 12 V Single Output DC/DC-Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM REM6E-1212S/R8/A - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 6W
Output Voltage: 12V
Input Voltage: 9V to 18V
Operating Temp Range: -40°C to +75°C
Efficiency: 82%
Quiescent Current: 35mA
Load Regulation (%): 0.5%
Output Current: 500mA
Switching Frequency-Max: 120kHz
Ripple & Noise: 150mV/°C
Dimension: L  31.8mm x W  20.3mm x H  10.2mm
Package Style:  DIP-24
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
15
Multiple Of:
15
Total
$507.15
USD
Quantity
Unit Price
1
$34.94
3
$34.40
5
$34.14
10
$33.81
20+
$33.28
Product Variant Information section