REM1-3.33.3S in Tube by RECOM | DC/DC Power Supplies | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

REM1-3.33.3S

REM1 Series 1 W 3.3 V Input 3.3 V Output Medical Unregulated DC/DC Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM REM1-3.33.3S - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 3.3V
Input Voltage: 2.97V to 3.63V
Operating Temp Range: -40°C to +85°C
Efficiency: 78%
Quiescent Current: 40mA
Load Capacitance: 2200µF
Load Regulation (%): 8%
Output Current: 303mA
Ripple & Noise: 75mV
Dimension: L  19.6mm x W  6mm x H  10.2mm
Package Style:  SIP-7
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$316.50
USD
Quantity
Unit Price
25
$12.66
50+
$12.50
Product Variant Information section