REM5E-1205S/R8/A in Tube by RECOM | DC/DC Power Supplies | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

REM5E-1205S/R8/A

REM5E Series 5 W 12 V Input 5 V Single Output DC/DC-Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM REM5E-1205S/R8/A - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 5W
Output Voltage: 5V
Input Voltage: 9V to 18V
Operating Temp Range: -40°C to +80°C
Efficiency: 80%
Quiescent Current: 70mA
Load Regulation (%): 0.5%
Output Current: 1A
Switching Frequency-Max: 120MHz
Ripple & Noise: 150mV
Dimension: L  31.8mm x W  20.3mm x H  10.2mm
Package Style:  DIP-24
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
17 Weeks
Minimum Order:
15
Multiple Of:
15
Total
$467.55
USD
Quantity
Unit Price
1
$32.31
3
$31.84
5
$31.63
15
$31.17
25+
$30.77
Product Variant Information section