
Manufacturer Part #
REM15-2405SW
REM15-W Series 15 W 1.6"x1" 9 to 36 V Input 5 V Single Output DC/DC-Converter
Product Specification Section
RECOM REM15-2405SW - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
RECOM REM15-2405SW - Technical Attributes
Attributes Table
Type: | Encapsulated |
Isolation: | Isolated |
No of Outputs: | Single |
Output Power: | 15W |
Output Voltage: | 5V |
Input Voltage: | 9V to 36V |
Operating Temp Range: | -40°C to +105°C |
Efficiency: | 87% |
Quiescent Current: | 13mA |
Load Capacitance: | 3800µF |
Load Regulation (%): | 0.2% |
Output Current: | 3A |
Switching Frequency-Max: | 300kHz |
Ripple & Noise: | 50mV |
Dimension: | L 40.6mm x W 25.4mm x H 10.2mm |
Package Style: | DIP-6 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
1
$68.06
2
$67.30
4
$66.54
5
$66.30
15+
$64.82
Product Variant Information section
Available Packaging
Package Qty:
10 per Tube
Package Style:
DIP-6
Mounting Method:
Through Hole