
Manufacturer Part #
REM1-3.305S
REM1 Series 1 W 3.3 V Input 5V Single Output Medical Unregulated DC/DC Converter
Product Specification Section
RECOM REM1-3.305S - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
RECOM REM1-3.305S - Technical Attributes
Attributes Table
Type: | Encapsulated |
Isolation: | Isolated |
No of Outputs: | Single |
Output Power: | 1W |
Output Voltage: | 5V |
Input Voltage: | 4.5V to 5.5V |
Operating Temp Range: | -40°C to +85°C |
Efficiency: | 81% |
Quiescent Current: | 25mA |
Load Capacitance: | 2200µF |
Load Regulation (%): | 8% |
Output Current: | 200mA |
Ripple & Noise: | 75mV |
Dimension: | L 19.6mm x W 6mm x H 10.2mm |
Package Style: | SIP-7 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1
$13.20
4
$13.01
10
$12.89
25
$12.76
40+
$12.58
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube
Package Style:
SIP-7
Mounting Method:
Through Hole