REM2-2405S in Tube by RECOM | DC/DC Power Supplies | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

REM2-2405S

REM2 Series 5 V 400 mA 2 W Through Hole Single Output DC/DC Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM REM2-2405S - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 2W
Output Voltage: 5V
Input Voltage: 21.6V to 26.4V
Operating Temp Range: -40°C to +95°C
Efficiency: 79%
Quiescent Current: 46mA
Load Regulation (%): 15%
Output Current: 400mA
Dimension: L  23mm x W  8mm x H  12.2mm
Package Style:  SIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
20
Multiple Of:
1
Total
$336.00
USD
Quantity
Unit Price
1
$17.38
3
$17.16
10
$16.93
20
$16.80
40+
$16.55
Product Variant Information section