Manufacturer Part #
BAT54XV2T1G
BAT54XV2 Series 30 V Surface Mount Schottky Barrier Diodes - SOD-523
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOD-523 (SC-79) Mounting Method:Surface Mount | ||||||||||
Date Code: | 2421 |
Product Specification Section
onsemi BAT54XV2T1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi BAT54XV2T1G - Technical Attributes
Attributes Table
Peak Current-Max: | 600mA |
Reverse Voltage-Max [Vrrm]: | 30V |
Reverse Current-Max: | 2µA |
Forward Voltage: | 0.8V |
Diode Capacitance-Max: | 10pF |
Reverse Recovery Time-Max: | 5ns |
Thermal Resistance: | 635°C/W |
Operating Temp Range: | -55°C to +125°C |
Leakage Current: | 2µA |
Power Dissipation: | 200mW |
Configuration: | Single |
Package Style: | SOD-523 (SC-79) |
Mounting Method: | Surface Mount |
Features & Applications
The BAT54XV2 series Schottky barrier diodes are designed for high speed switching applications, circuit protection, and voltage clamping. Extremely low forward voltage reduces conduction loss. Miniature surface mount package is excellent for hand held and portable applications where space is limited.
Key Features:
- Extremely Fast Switching Speed
- Low Forward Voltage − 0.35 V (Typ) @ IF = 10 mAdc
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Note:
- Moisture Sensitivity level (MSL) for surface mount devices (lead free measured at 260°C reflow, non lead free at 235°C reflow
Pricing Section
Global Stock:
15,615,000
USA:
2,103,000
Germany (Online Only):
13,512,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3,000
$0.0257
9,000
$0.025
15,000
$0.0247
30,000
$0.0243
60,000+
$0.0237
Product Variant Information section
Available Packaging
- Reel Qty: 30,000+ / Unit Price: $0.0257 / Stock: 0 Qty: 3,000+$0.0257 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0257 / Stock: 5,487,000 Qty: 3,000+$0.0257 Stock: 5,487,000
- Reel Qty: 3,000+ / Unit Price: $0.0257 / Stock: 216,000 Qty: 3,000+$0.0257 Stock: 216,000
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.0257 / Stock: 15,615,000 Qty: 3,000+$0.0257 Stock: 15,615,000
Package Qty:
3000 per Reel
Package Style:
SOD-523 (SC-79)
Mounting Method:
Surface Mount