Manufacturer Part #
LQG15HS33NJ02D
LQG Series 0402 33 nH ±5 % Tol. 200 mA SMT High Frequency Multilayer Inductor
Product Specification Section
Murata LQG15HS33NJ02D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata LQG15HS33NJ02D - Technical Attributes
Attributes Table
Inductance-Nom: | 33nH |
Tolerance (%): | ±5% |
Rated Current-Max: | 200mA |
DC Resistance: | 0.58Ω |
Case Size: | 0402 (1005 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
Factory Lead Time:
7 Weeks
Quantity
Web Price
10,000
$0.014
30,000
$0.0136
50,000
$0.0134
200,000
$0.0128
300,000+
$0.0125
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount