text.skipToContent text.skipToNavigation

Manufacturer Part #

CGA4J1X7R1E475K125AC

CGA Series 0805 4.7 uF 25 V ±10 % X7R Automotive Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2432
Product Specification Section
TDK CGA4J1X7R1E475K125AC - Technical Attributes
Attributes Table
Capacitance: 4.7µF
Dielectric: X7R
Rated Voltage: 25V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 0805 (2012 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
36,000
USA:
36,000
60,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$246.00
USD
Quantity
Web Price
2,000
$0.123
4,000
$0.12
6,000
$0.119
8,000
$0.118
10,000+
$0.114
Product Variant Information section