text.skipToContent text.skipToNavigation

Manufacturer Part #

222-415/VE00-1000

222 Series 5 Position 28-12 AWG Gray Terminal Block Connector with Levers

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2415
Product Specification Section
WAGO 222-415/VE00-1000 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 5
Wire Gauge: AWG 28-12
Termination: Cage Clamp
Style: Eurostyle
Features & Applications
The 222-415/VE00-1000 is a part of 222 Series 5 Conductor 28 - 12 AWG Gray Block Connector with Compact Levers. It has an maximum Continuous uasge temperature of 85 °C.

Features:

  • Product group : 7 (Push Wire Conn.) 
  • Cross section : [mm²] 0.08 - 2.5 mm²
  • Cross section : [AWG] 28 - 14 AWG
  • Wiring method : e+f 
  • Connection method : CAGE CLAMP® CONNECTION 
  • Measured voltage : EN 400 V
  • Measured shock voltage : 4 kV
  • Pollution degree : 2 
  • Weight : 3.072 g
  • Color : gray 
  • Wiring type : Side-entry 
  • No. of connection Points : 2 
  • No. of potentials : 1 

 

Pricing Section
Global Stock:
202,923
USA:
202,923
200,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.59
USD
Quantity
Unit Price
1
$0.585
50
$0.57
200
$0.555
500
$0.545
2,000+
$0.52
Product Variant Information section