Part Details | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Type | Configuration | Average Rectified Current-Max | Reverse Current-Max | Forward Voltage | Reverse Voltage-Max [Vrrm] | Reverse Recovery Time-Max | Power Dissipation | Diode Capacitance-Max | Average Forward Current-Max | Peak Current-Max | Operating Temp Range | Mounting Feature |
Qty Unit Price 10,000 $0.006 30,000 $0.0058 50,000 $0.0058 150,000 $0.0056 250,000 $0.0054 | 5,590,000 Ready to Ship! | 24 Weeks | 2410 | Reel | DO-35 (SOD-27) | Standard | Single | 200mA | 5µA | 1V | 100V | 4ns | 500mW | 4pF | 200mA | 4A | -55°C to +175°C | Through Hole | |
Qty Unit Price 10,000 $0.006 30,000 $0.0058 50,000 $0.0058 150,000 $0.0056 250,000 $0.0054 | 2,620,000 Ready to Ship! | 24 Weeks | 2429 | Reel | DO-35 (SOD-27) | Standard | Single | 200mA | 5µA | 1V | 100V | 4ns | 500mW | 4pF | 200mA | 4A | -55°C to +175°C | Through Hole | |
Qty Unit Price 2,500 $0.0084 10,000 $0.0081 37,500 $0.0078 62,500 $0.0077 125,000 $0.0074 | 2,280,000 Ready to Ship! | 6 Weeks | 2410 | Reel | SOD-80 (LL-34) | Standard | Single | 200mA | 1V | 100V | 4ns | 500mW | 4pF | 0.2A | 4A | -55°C to +175°C | Surface Mount | ||
Qty Unit Price 2,500 $0.0084 10,000 $0.0081 37,500 $0.0078 62,500 $0.0077 125,000 $0.0074 | 1,695,000 Ready to Ship! | 6 Weeks | 2429 | Reel | SOD-80 (LL-34) | Standard | Single | 200mA | 1V | 100V | 4ns | 500mW | 4pF | 0.2A | 4A | -55°C to +175°C | Surface Mount | ||
Qty Unit Price 2,500 $0.0084 10,000 $0.0081 37,500 $0.0078 62,500 $0.0077 125,000 $0.0074 | 1,552,500 Ready to Ship! | 10 Weeks | 2410 | Reel | SOD-80 (LL-34) | Standard | Single | 200mA | 1V | 100V | 4ns | 500mW | 4pF | 0.2A | 4A | -55°C to +175°C | Surface Mount | ||
Qty Unit Price 2,500 $0.0102 10,000 $0.0097 25,000 $0.0095 62,500 $0.0092 100,000 $0.0089 | 1,537,500 Ready to Ship! | 24 Weeks | 2413 | Reel | SOD-80 (LL-34) | Standard | Single | 200mA | 1V | 100V | 4ns | 500mW | 4pF | 200mA | 2A | -55°C to +175°C | Surface Mount | ||
Qty Unit Price 10,000 $0.0082 30,000 $0.0079 40,000 $0.0079 100,000 $0.0077 150,000 $0.0075 | 1,100,000 Ready to Ship! | 24 Weeks | 2430 | Reel | DO-35 (SOD-27) | Standard | Single | 200mA | 5µA | 1V | 100V | 4ns | 500mW | 2pF | 100mA | 4A | -55°C to +175°C | Through Hole | |
BAT54SWT-TP Micro Commercial Components BAT54SWT Series 30 V 200 mA Surface Mount Schottky Barrier Diode - SOT-323 | Qty Unit Price 3,000 $0.0095 9,000 $0.0092 15,000 $0.009 30,000 $0.0088 60,000 $0.0086 | 969,000 Ready to Ship! | 16 Weeks | 2230 | Reel | SOT-323 (SC-70) | Surface Mount | ||||||||||||
Qty Unit Price 2,500 $0.0105 10,000 $0.0101 25,000 $0.0098 62,500 $0.0095 100,000 $0.0092 | 625,000 Ready to Ship! | 10 Weeks | 2413 | Reel | SOD-80 (LL-34) | Standard | Single | 200mA | 1V | 100V | 4ns | 500mW | 4pF | 200mA | 2A | -55°C to +175°C | Surface Mount | ||
Qty Unit Price 5,000 $0.0065 15,000 $0.0063 50,000 $0.0061 100,000 $0.006 200,000 $0.0058 | 475,000 Ready to Ship! | 6 Weeks | 2411 | Ammo Pack | DO-35 (SOD-27) | Standard | Single | 200mA | 5µA | 1V | 100V | 4ns | 500mW | 4pF | 200mA | 4A | -55°C to +175°C | Through Hole | |
Qty Unit Price 3,000 $0.0098 12,000 $0.0098 30,000 $0.0098 75,000 $0.0098 120,000 $0.0098 | 450,000 Ready to Ship! | 10 Weeks | 2434 | Reel | SOD-323 | Single | 0.2A | 1µA | 1.25V | 100V | 6ns | 0.2W | 2pF | 36A | -55°C to +150°C | Surface Mount | |||
Qty Unit Price 10,000 $0.006 30,000 $0.0058 50,000 $0.0058 150,000 $0.0056 250,000 $0.0054 | 440,000 Ready to Ship! | 10 Weeks | 2405 | Reel | DO-35 (SOD-27) | Standard | Single | 200mA | 5µA | 1V | 100V | 4ns | 500mW | 4pF | 200mA | 4A | -55°C to +175°C | Through Hole | |
Qty Unit Price 1 $0.0076 3,000 $0.0074 12,500 $0.0071 30,000 $0.007 125,000 $0.0065 | 409,172 Ready to Ship! | 10 Weeks | 2349 | Bag | DO-35 (SOD-27) | Standard | Single | 200mA | 5µA | 1V | 100V | 4ns | 500mW | 4pF | 0.2A | 4A | -55°C to +175°C | Through Hole | |
Qty Unit Price 3,000 $0.0169 9,000 $0.0165 15,000 $0.0163 60,000 $0.0158 90,000 $0.0155 | 375,000 Ready to Ship! | 10 Weeks | 2422 | Reel | Standard | Single | 150mA | 5µA | 1V | 100V | 4ns | 200mW | 4pF | 300mA | 4A | -55°C to +150°C | Surface Mount | ||
BAV21WS-TP Micro Commercial Components BAV21WS Series 200 V 250 mW Surface Mount Small Signal Diode - SOD-323 | Qty Unit Price 3,000 $0.0139 9,000 $0.0136 15,000 $0.0135 60,000 $0.013 90,000 $0.0128 | 372,000 Ready to Ship! | 10 Weeks | 2419 | Reel | SOD-323 | Standard | Single | 200mA | 0.1µA | 1.25V | 200V | 250mW | 1.5pF | 200mA | 625mA | -65°C to +150°C | Surface Mount | |
Qty Unit Price 5,000 $0.0065 15,000 $0.0063 50,000 $0.0061 100,000 $0.006 200,000 $0.0058 | 365,000 Ready to Ship! | 10 Weeks | 2410 | Ammo Pack | DO-35 (SOD-27) | Standard | Single | 200mA | 5µA | 1V | 100V | 4ns | 500mW | 4pF | 200mA | 4A | -55°C to +175°C | Through Hole | |
Qty Unit Price 10,000 $0.006 30,000 $0.0058 50,000 $0.0058 150,000 $0.0056 250,000 $0.0054 | 360,000 Ready to Ship! | 24 Weeks | 2408 | Reel | DO-35 (SOD-27) | Standard | Single | 200mA | 5µA | 1V | 100V | 4ns | 500mW | 4pF | 200mA | 4A | -55°C to +175°C | Through Hole | |
Qty Unit Price 5,000 $0.0065 15,000 $0.0063 50,000 $0.0061 100,000 $0.006 200,000 $0.0058 | 340,000 Ready to Ship! | 6 Weeks | 2411 | Ammo Pack | DO-35 (SOD-27) | Standard | Single | 200mA | 5µA | 1V | 100V | 4ns | 500mW | 4pF | 200mA | 4A | -55°C to +175°C | Through Hole | |
Qty Unit Price 10,000 $0.0081 30,000 $0.0078 40,000 $0.0078 100,000 $0.0076 150,000 $0.0074 | 280,000 Ready to Ship! | 24 Weeks | 2403 | Reel | DO-35 (SOD-27) | Standard | Single | 200mA | 5µA | 1V | 100V | 4ns | 500mW | 2pF | 100mA | 4A | -55°C to +175°C | Through Hole | |
Qty Unit Price 2,500 $0.0084 10,000 $0.0081 37,500 $0.0078 62,500 $0.0077 125,000 $0.0074 | 240,000 Ready to Ship! | 6 Weeks | 2420 | Reel | SOD-80 (LL-34) | Standard | Single | 200mA | 1V | 100V | 4ns | 500mW | 4pF | 0.2A | 4A | -55°C to +175°C | Surface Mount | ||
NSVBAS21HT3G onsemi NSVBAS21 Series 250 V 200 mA Surface Mount High Voltage Switching Diode -SOD-323 | Qty Unit Price 10,000 $0.0233 20,000 $0.023 30,000 $0.0228 40,000 $0.0226 50,000 $0.0221 | 230,000 Ready to Ship! | 12 Weeks | 2405 | Reel | SOD-323 | Standard | Single | 1µA | 1.25V | 250V | 50ns | 200mW | 5pF | 200mA | 625mA | -55°C to +150°C | Surface Mount | |
Qty Unit Price 10,000 $0.0081 30,000 $0.0078 40,000 $0.0078 100,000 $0.0076 150,000 $0.0074 | 210,000 Ready to Ship! | 24 Weeks | 2429 | Reel | DO-35 (SOD-27) | Standard | Single | 200mA | 5µA | 1V | 100V | 4ns | 500mW | 2pF | 100mA | 4A | -55°C to +175°C | Through Hole | |
Qty Unit Price 3,000 $0.0098 | 201,000 Ready to Ship! | 10 Weeks | 2419 | Reel | SOD-323 | Single | 0.2A | 1µA | 1.25V | 100V | 6ns | 0.2W | 2pF | 36A | -55°C to +150°C | Surface Mount | |||
Qty Unit Price 10,000 $0.008 30,000 $0.0078 50,000 $0.0077 100,000 $0.0075 200,000 $0.0073 | 190,000 Ready to Ship! | 24 Weeks | 2336 | Reel | DO-35 (SOD-27) | Standard | Single | 200mA | 0.72V | 100V | 4ns | 500mW | 4pF | 5mA | 4A | -55°C to +175°C | Through Hole | ||
Qty Unit Price 10,000 $0.0738 20,000 $0.0718 | 190,000 Ready to Ship! | 12 Weeks | 2333 | Reel | SOD-123W | Standard | Single | 1A | 5µA | 1.7V | 600V | 35ns | 20pF | -55°C to +175°C | Surface Mount |
Added to Your Shopping Cart