Part Details | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Voltage Rating | Rated Voltage (VAC) | Response Characteristic | Current Rating | Resistance | Interrupting Rating | Operating Temp Range | Average Bias Current-Max | Trip Current | Color | Typical Melting I2t (A2sec) | Dimension | Case Size | Storage Temperature Range | Moisture Sensitivity Level | Mounting Feature |
Qty Unit Price 4,000 $0.0672 8,000 $0.0662 16,000 $0.0651 20,000 $0.0648 60,000 $0.0627 | 4,148,000 Ready to Ship! | 12 Weeks | 2430 | Reel | ||||||||||||||||||
Qty Unit Price 1,000 $0.165 3,000 $0.162 5,000 $0.16 10,000 $0.158 20,000 $0.155 | 472,000 Ready to Ship! | 15 Weeks | 2229 | Ammo Pack | RADIAL | 250V | Time Lag | 1A | -40°C to +85°C | L 8mm x D 8.5mm | Through Hole | |||||||||||
Qty Unit Price 2,000 $0.19 4,000 $0.187 6,000 $0.186 8,000 $0.185 10,000 $0.182 | 449,024 Ready to Ship! | 12 Weeks | 2112 | Reel | Surface Mount | |||||||||||||||||
Qty Unit Price 200 $0.405 600 $0.395 2,000 $0.385 4,000 $0.38 8,000 $0.37 | 428,029 Ready to Ship! | 15 Weeks | 2115 | Bag | 250V | 250VAC | Fast-Acting | 4A | 0.0247Ω | 1500A | -55°C to +125°C | 14.995A | L 20mm x D 5mm | Fuse Block / Clip / Holder | ||||||||
NANOSMDC050F/13.2-2 Littelfuse NANOSMDC Series 1206 13.2 V 0.5 A Surface Mount PolySwitch Resettable Fuse | Qty Unit Price 3,000 $0.144 6,000 $0.142 9,000 $0.141 12,000 $0.14 15,000 $0.138 | 417,000 Ready to Ship! | 12 Weeks | 2141 | Reel | Surface Mount | ||||||||||||||||
Qty Unit Price 5,000 $0.33 10,000 $0.325 | 365,000 Ready to Ship! | 14 Weeks | 2231 | Reel | 125kV | Very Fast Acting | 0.2A | 1.1Ω | 50A | -55°C to +90°C | 5.5E-4A | 1206 (3216 Metric) | Surface Mount | |||||||||
Qty Unit Price 1 $0.134 250 $0.132 1,000 $0.129 3,000 $0.126 12,500 $0.121 | 348,077 Ready to Ship! | 16 Weeks | 2326 | Box | BLADE | 32V | Fast-Acting | 5A | 17.75mΩ | 1000A | -40°C to +125°C | Tan | 25A | L 10.9mm x W 8.8mm | Plug In | |||||||
Qty Unit Price 3,000 $0.164 6,000 $0.162 9,000 $0.161 12,000 $0.16 15,000 $0.158 | 297,000 Ready to Ship! | 12 Weeks | 2414 | Reel | Surface Mount | |||||||||||||||||
Qty Unit Price 3,000 $0.47 6,000 $0.455 | 219,000 Ready to Ship! | 13 Weeks | 2434 | Reel | 125V | Fast-Acting | 250mA | -55°C to +150°C | 1206 (3216 Metric) | Surface Mount | ||||||||||||
Qty Unit Price 3,000 $0.156 6,000 $0.154 9,000 $0.153 12,000 $0.152 15,000 $0.15 | 210,000 Ready to Ship! | 13 Weeks | 2331 | Reel | Surface Mount | |||||||||||||||||
Qty Unit Price 1,000 $0.0962 3,000 $0.0937 5,000 $0.0925 20,000 $0.0895 30,000 $0.0875 | 201,000 Ready to Ship! | 13 Weeks | 2437 | Ammo Pack | RADIAL | 250V | Time Lag | 1.6A | -40°C to +85°C | L 8mm x D 8.5mm | Through Hole | |||||||||||
Qty Unit Price 1,000 $0.29 2,000 $0.285 4,000 $0.28 15,000 $0.275 | 184,000 Ready to Ship! | 13 Weeks | 2422 | Reel | 125V | 125VAC | Very Fast Acting | 0.5A | 0.3046Ω | 50A | -55°C to +125°C | 0.0824A | L 6.1mm x W 2.69mm | 1 | Surface Mount | |||||||
Qty Unit Price 1,000 $0.315 2,000 $0.31 5,000 $0.305 10,000 $0.30 | 175,000 Ready to Ship! | 14 Weeks | 2417 | Reel | CARTRIDGE | 125kV | Very Fast Acting | 10A | 0.0056Ω | 35A | -55°C to +125°C | 26.46A | L 6.1mm x W 2.69mm | 1 | Surface Mount | |||||||
Qty Unit Price 1 $0.101 300 $0.0987 1,250 $0.0953 4,000 $0.0927 15,000 $0.0872 | 170,023 Ready to Ship! | 16 Weeks | 2419 | Bag | 32V | Fast-Acting | 30A | 1.97mΩ | 1000A | -40°C to +105°C | Green | 1510A | L 19.05mm x W 12.19mm | |||||||||
Qty Unit Price 1,500 $1.29 | 162,000 Ready to Ship! | 12 Weeks | 2415 | Reel | 125V | Time Lag | 5A | -55°C to +125°C | L 9.73mm x W 5.03mm | Surface Mount | ||||||||||||
Qty Unit Price 200 $0.143 800 $0.14 3,000 $0.137 8,000 $0.134 20,000 $0.131 | 156,964 Ready to Ship! | 15 Weeks | 2225 | Bag | 250V | 250VAC | Time Lag | 4A | 0.0129Ω | 40A | -55°C to +125°C | 69.1A | L 20mm x D 5mm | Surface Mount | ||||||||
Qty Unit Price 1,500 $0.725 3,000 $0.715 4,500 $0.705 | 154,500 Ready to Ship! | 15 Weeks | 2427 | Reel | ||||||||||||||||||
Qty Unit Price 1,500 $0.182 3,000 $0.18 6,000 $0.177 22,500 $0.172 | 144,000 Ready to Ship! | 13 Weeks | 2342 | Reel | Surface Mount | |||||||||||||||||
Qty Unit Price 1 $0.135 250 $0.133 1,000 $0.13 3,000 $0.127 12,500 $0.122 | 143,282 Ready to Ship! | 34 Weeks | 2430 | Box | BLADE | 32V | Fast-Acting | 7.5A | 10.85mΩ | 1000A | -40°C to +125°C | Brown | 68A | L 10.9mm x W 8.8mm | Through Hole | |||||||
Qty Unit Price 1,000 $0.385 2,000 $0.38 3,000 $0.375 5,000 $0.365 | 139,000 Ready to Ship! | 12 Weeks | 2424 | Reel | CARTRIDGE | 125V | Slo-Blo | 1A | 0.225Ω | 50A | -55°C to +125°C | 1.98A | L 6.1mm x W 2.69mm | 1 | Surface Mount | |||||||
Qty Unit Price 1,000 $0.126 3,000 $0.124 5,000 $0.123 15,000 $0.12 25,000 $0.118 | 132,000 Ready to Ship! | 11 Weeks | 2414 | Bag | CARTRIDGE | Through Hole | ||||||||||||||||
Qty Unit Price 1,000 $0.30 2,000 $0.295 4,000 $0.29 15,000 $0.285 | 126,000 Ready to Ship! | 13 Weeks | 2433 | Reel | CARTRIDGE | 125V | Very Fast Acting | 1A | 0.078Ω | 50A | -55°C to +125°C | 0.6029A | L 6.1mm x W 2.69mm | 1 | Surface Mount | |||||||
Qty Unit Price 2,500 $0.415 5,000 $0.41 7,500 $0.405 10,000 $0.40 | 125,000 Ready to Ship! | 12 Weeks | 2239 | Reel | 600V | 600VAC | Slo-Blo | 0.5A | 0.56Ω | 60A | -55°C to +125°C | 0.84A | L 10.1mm x W 3.12mm | 1 | Surface Mount | |||||||
Qty Unit Price 1,000 $0.305 2,000 $0.30 4,000 $0.295 15,000 $0.285 | 124,000 Ready to Ship! | 12 Weeks | 2426 | Reel | CARTRIDGE | 125V | Slo-Blo | 5A | 0.0136Ω | 50A | -55°C to +125°C | 53.72A | L 6.1mm x W 2.69mm | 1 | Surface Mount | |||||||
Qty Unit Price 1 $0.71 15 $0.615 50 $0.57 250 $0.51 1,000 $0.46 | 115,875 Ready to Ship! | 12 Weeks | 2143 | Cut Tape Available in Mini-Reel | Surface Mount |
Added to Your Shopping Cart