text.skipToContent text.skipToNavigation

Manufacturer Part #

0218004.MXP

218 Series Time Lag 250V 4 A Ø 5 x 20 mm Glass Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2225
Product Specification Section
Littelfuse 0218004.MXP - Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Response Characteristic: Time Lag
Current Rating: 4A
Resistance: 0.0129Ω
Interrupting Rating: 40A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 69.1A
Dimension: L  20mm x D  5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
156,964
USA:
26,769
Germany (Online Only):
130,195
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
164
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.45
USD
Quantity
Unit Price
200
$0.143
800
$0.14
3,000
$0.137
8,000
$0.134
20,000+
$0.131