text.skipToContent text.skipToNavigation

Manufacturer Part #

0437.250WR

437 Series Fast Acting 125 V 50 A 1206 Surface Mount Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2434
Product Specification Section
Littelfuse 0437.250WR - Technical Attributes
Attributes Table
Voltage Rating: 125V
Response Characteristic: Fast-Acting
Current Rating: 250mA
Operating Temp Range: -55°C to +150°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
219,000
Germany (Online Only):
219,000
375,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,395.00
USD
Quantity
Unit Price
3,000
$0.465
6,000+
$0.455