text.skipToContent text.skipToNavigation

Manufacturer Part #

0451010.MRL

451 Series Very Fast-Acting 125 V 10 A 6.1 x 2.69 mm NANO2® Ceramic Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2417
Product Specification Section
Littelfuse 0451010.MRL - Technical Attributes
Attributes Table
Voltage Rating: 125kV
Response Characteristic: Very Fast Acting
Current Rating: 10A
Resistance: 0.0056Ω
Interrupting Rating: 35A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 26.46A
Dimension: L  6.1mm x W  2.69mm
Moisture Sensitivity Level: 1
Package Style:  CARTRIDGE
Mounting Method: Surface Mount
Pricing Section
Global Stock:
177,000
USA:
22,000
Germany (Online Only):
155,000
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$315.00
USD
Quantity
Unit Price
1,000
$0.315
2,000
$0.31
5,000
$0.305
10,000+
$0.30