text.skipToContent text.skipToNavigation

Manufacturer Part #

0154005.DRT

154 Series Time Lag 125 V 5 A 9.73 x 5.03 mm OMNI-BLOK® SMT Fuse & Holder

Product Specification Section
Littelfuse 0154005.DRT - Technical Attributes
Attributes Table
Voltage Rating: 125V
Response Characteristic: Time Lag
Current Rating: 5A
Operating Temp Range: -55°C to +125°C
Dimension: L  9.73mm x W  5.03mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
162,000
USA:
37,500
Germany (Online Only):
124,500
1,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,935.00
USD
Quantity
Unit Price
1,500+
$1.29