Manufacturer Part #
0451.500MRL
451 Series Very Fast-Acting 125 V 0.5 A 6.1 x 2.69 mm NANO2® Ceramic Fuse
Product Specification Section
Littelfuse 0451.500MRL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse 0451.500MRL - Technical Attributes
Attributes Table
Voltage Rating: | 125V |
Rated Voltage (VAC): | 125VAC |
Response Characteristic: | Very Fast Acting |
Current Rating: | 0.5A |
Resistance: | 0.3046Ω |
Interrupting Rating: | 50A |
Operating Temp Range: | -55°C to +125°C |
Typical Melting I2t (A2sec): | 0.0824A |
Dimension: | L 6.1mm x W 2.69mm |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
184,000
USA:
3,000
Germany (Online Only):
181,000
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1,000
$0.29
2,000
$0.285
4,000
$0.28
15,000+
$0.275
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount