Manufacturer Part #
NANOSMDC050F/13.2-2
NANOSMDC Series 1206 13.2 V 0.5 A Surface Mount PolySwitch Resettable Fuse
| |||||||||||
| |||||||||||
Mfr. Name: | Littelfuse | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: | 2141 |
Product Specification Section
Littelfuse NANOSMDC050F/13.2-2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse NANOSMDC050F/13.2-2 - Technical Attributes
Attributes Table
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
396,000
USA:
36,000
Germany (Online Only):
360,000
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.144
6,000
$0.142
9,000
$0.141
12,000
$0.14
15,000+
$0.138
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.0915 / Stock: 0 Qty: 3,000+$0.0915 Stock: 0
- Reel Qty: 15,000+ / Unit Price: $0.0915 / Stock: 0 Qty: 3,000+$0.0915 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0915 / Stock: 0 Qty: 3,000+$0.0915 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0915 / Stock: 0 Qty: 3,000+$0.0915 Stock: 0
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.144 / Stock: 396,000 Qty: 3,000+$0.144 Stock: 396,000
- Reel Qty: 3,000+ / Unit Price: $0.144 / Stock: 0 Qty: 3,000+$0.144 Stock: 0
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount