Part Details | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Type | Range | Wavelength | CE Voltage-Max | Forward (Drive) Current | Power Dissipation | Supply Voltage | Collector Current Max | No of Channels | No of Pins | Operating Temp Range | Storage Temperature Range | Moisture Sensitivity Level | Mounting Feature |
Qty Unit Price 1,000 $0.26 4,000 $0.255 15,000 $0.245 | 146,000 Ready to Ship! | 10 Weeks | 2429 | Reel | Reflective | 940nm | 30V | 50mA | 50mW | |||||||||||
ams OSRAM TSL2591 Series 850nm I2C Very-High Sensitivity Light-to-Digital Converter-ODFN-6 | Qty Unit Price 3,500 $0.75 | 10,500 Ready to Ship! | 12 Weeks | 2323 | Reel | DFN-6 | Surface Mount | |||||||||||||
Qty Unit Price 2,000 $0.275 | 10,000 Ready to Ship! | N/A | 2434 | Reel | Photo Interrupter | 0.5mm | 950nm | 35V | 50mA | 100mW | 20mA | 1 | 4 | -25°C to +85°C | -40°C to +100°C | Surface Mount | ||||
Qty Unit Price 4,000 $0.32 | 8,000 Ready to Ship! | 12 Weeks | 2448 | Bag | 850nm | 30V | 80mW | Through Hole | ||||||||||||
Qty Unit Price 1,000 $0.39 | 6,000 Ready to Ship! | 6 Weeks | 2421 | Bag | Reflective | 4mm | 950nm | 32V | 50mA | 200mW | Through Hole | |||||||||
Qty Unit Price 2,000 $0.285 | 6,000 Ready to Ship! | N/A | 2503 | Reel | Photo Interrupter | 2mm | 35V | 50mA | 100mW | 20mA | 1 | 4 | -25°C to +85°C | -40°C to +100°C | Surface Mount | |||||
Qty Unit Price 1,000 $1.39 | 3,405 Ready to Ship! | 14 Weeks | 2412 | Bag | Reflective | 1.3mm to 9.5mm | 890nm | 30V | 20mA | 100mW | Through Hole | |||||||||
Qty Unit Price 2,000 $0.31 | 2,000 Ready to Ship! | 20 Weeks | 2418 | Reel | Photo Interrupter | 1.2mm | 850nm | 30V | 50mA | 80mW | Surface Mount | |||||||||
Qty Unit Price 2,000 $0.46 | 2,000 Ready to Ship! | 6 Weeks | 2442 | Reel | ||||||||||||||||
Qty Unit Price 90 $0.28 270 $0.275 450 $0.27 1,350 $0.265 2,250 $0.26 | 1,178 Ready to Ship! | 18 Weeks | 2013 | Tube | Photo Interrupter | 5mm | 940nm | 30V | 50mA | 75mW | Through Hole | |||||||||
Qty Unit Price 1 $2.56 15 $2.51 30 $2.48 100 $2.43 200 $2.38 | 1,000 Ready to Ship! | 12 Weeks | 2509 | Bag | Photo Interrupter | 890nm | 30V | 40mA | 100mW | |||||||||||
Qty Unit Price 500 $2.40 | 500 Ready to Ship! | 12 Weeks | 2107 | Bulk | Module | Phototransistor | 30V | 50mA | 100mW | 30mA | 1 | 4 | -40°C to +85°C | -40°C to +100°C | 1 | PCB Mount | ||||
Qty Unit Price 500 $2.23 | 409 Ready to Ship! | 12 Weeks | 2340 | Bulk | Photo Interrupter | 3.175mm | 30V | 50mA | 75mW | 30mA | 1 | 4 | -40°C to +85°C | -40°C to +100°C | Through Hole | |||||
Qty Unit Price 85 $0.63 170 $0.62 340 $0.61 1,275 $0.585 | 340 Ready to Ship! | 6 Weeks | 2435 | Tube | Photo Interrupter | 950nm | 70V | 60mA | 250mW | Through Hole | ||||||||||
Qty Unit Price 200 $0.565 400 $0.555 600 $0.55 800 $0.545 1,000 $0.535 | 0 | 30 Weeks | Bag | Photo Interrupter | 3.18mm | 30V | 50mA | 100mW | Through Hole | |||||||||||
Qty Unit Price 1 $0.405 75 $0.395 150 $0.39 400 $0.38 1,000 $0.365 | 0 | 30 Weeks | 2352 | Bag | Phototransistor | 30V | 60mA | 75mW | 20mA | 1 | 2 | -25°C to +85°C | -40°C to +100°C | 1 | Through Hole | |||||
Qty Unit Price 3,000 $0.35 | 0 | 30 Weeks | Bag | |||||||||||||||||
Qty Unit Price 1,000 $0.199 2,000 $0.196 3,000 $0.194 4,000 $0.192 | 0 | 26 Weeks | 2131 | Bag | Photodiode | 900nm | 0.03µA | 150mW | Through Hole | |||||||||||
Qty Unit Price 1 $0.865 30 $0.84 75 $0.82 200 $0.80 400 $0.765 | 0 | 14 Weeks | Bag | T-1 | Through Hole | |||||||||||||||
Qty Unit Price 400 $2.17 | 0 | 14 Weeks | Bag | Phototransistor | 890nm | 25V | 50mW | Surface Mount | ||||||||||||
Qty Unit Price 500 $2.30 | 0 | 14 Weeks | Bag | TO-18 | Phototransistor | 30V | 50mA | 250mW | Through Hole | |||||||||||
Qty Unit Price 25 $2.77 50 $2.74 75 $2.72 125 $2.70 250 $2.65 | 0 | 14 Weeks | Bag | TO-18 | Phototransistor | 15V | 50mA | 250mW | Through Hole | |||||||||||
Qty Unit Price 100 $3.34 | 0 | 12 Weeks | Bag | Phototransistor | 91.4cm | 880nm | 30V | 100mA | 250mW | |||||||||||
Qty Unit Price 200 $6.93 | 0 | 12 Weeks | 2504 | Bag | 30V | 100mA | 142mW | -40°C to +80°C | Snap Mount | |||||||||||
Qty Unit Price 100 $1.49 | 0 | 12 Weeks | 2505 | Bag |
Added to Your Shopping Cart