LTH-301-05 in Bag by LITEON | Optical Sensors & Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LTH-301-05

Optical Sensor Through-Beam 0.236 (6mm) Phototransistor Module

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2352
Product Specification Section
LITEON LTH-301-05 - Technical Attributes
Attributes Table
Type: Phototransistor
CE Voltage-Max: 30V
Forward (Drive) Current: 60mA
Power Dissipation: 75mW
Collector Current Max: 20mA
No of Channels: 1
No of Pins: 2
Operating Temp Range: -25°C to +85°C
Storage Temperature Range: -40°C to +100°C
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
6000
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,190.00
USD
Quantity
Unit Price
1
$0.405
75
$0.395
150
$0.39
400
$0.38
1,000+
$0.365
Product Variant Information section