
Manufacturer Part #
LTR-516AD
LTR Series 150 mW 30 V 900 nm 2 PinPhotodiode Chip
Product Specification Section
LITEON LTR-516AD - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
LITEON LTR-516AD - Technical Attributes
Attributes Table
Type: | Photodiode |
Wavelength: | 900nm |
Forward (Drive) Current: | 0.03µA |
Power Dissipation: | 150mW |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
1,000
$0.199
2,000
$0.196
3,000
$0.194
4,000+
$0.192
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Through Hole