OP804SL in Bag by TT Electronics - Optek Technology | Optical Sensors & Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

OP804SL

OP804SL Series 30 V 250 mW NPN Photo Transistor Through Hole - TO-18

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - Optek Technology OP804SL - Technical Attributes
Attributes Table
Type: Phototransistor
CE Voltage-Max: 30V
Forward (Drive) Current: 50mA
Power Dissipation: 250mW
Package Style:  TO-18
Mounting Method: Through Hole
Features & Applications

The OP804SL is a NPN silicon phototransistor with a maximum on state collector current of 22 mA.

This device is mounted in hermetically sealed packages. The TO-18 package offer high power dissipation and superior hostle environment operation. The norrow receiving angle provides excellent on-axis coupling.

Features:

  • Narrow receiving angle
  • variety of sensitivity ranges
  • Enhanced temperature range
  • TO-18 hermetically sealed package
  • Mechanically and spectrally matched to the OP130 and OP231 series of infrared emitting diodes
  • TX/TXV processing available
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$1,150.00
USD
Quantity
Unit Price
500+
$2.30
Product Variant Information section