PT928-6C in Bulk by Everlight | Optical Sensors & Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PT928-6C

SENSOR PHOTO 940NM SIDE VIEW RAD

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Everlight PT928-6C - Technical Attributes
Attributes Table
Type: Phototransistor
Wavelength: 860nm
CE Voltage-Max: 30V
Power Dissipation: 75mW
Collector Current Max: 20mA
Operating Temp Range: -25°C to +85°C
Storage Temperature Range: -40°C to +85°C
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
15,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$375.00
USD
Quantity
Unit Price
1
$0.138
200
$0.135
500
$0.133
1,250
$0.13
3,000+
$0.125
Product Variant Information section