Détails de la pièce | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Détails de la pièce | Prix (USD) | Stock global | Délai | Code de date | Emballage | Style d'emballage | Logic Circuit | Family | No of Functions / Channels | Output Characteristics | Supply Voltage-Nom | Supply Current | Power Dissipation | Propagation Delay | Operating Temperature | Capacitance | No of Inputs | No of Outputs | High Level Output Current | Low Level Output Current | No of Pins | Quiescent Current | Moisture Sensitivity Level | Mounting Feature |
Qté Prix unitaire 3 000 $0.0885 6 000 $0.087 9 000 $0.0861 12 000 $0.0855 15 000 $0.0835 | 0 | 8 Semaines | 2244 | Reel | VSSOP-8 | Surface Mount | ||||||||||||||||||
Qté Prix unitaire 3 000 $0.0885 6 000 $0.087 9 000 $0.0861 12 000 $0.0855 15 000 $0.0835 | 0 | 8 Semaines | Reel | VSSOP-8 | Surface Mount | |||||||||||||||||||
Qté Prix unitaire 3 000 $0.126 6 000 $0.124 9 000 $0.123 15 000 $0.121 | 0 | 8 Semaines | Reel | |||||||||||||||||||||
Qté Prix unitaire 3 000 $0.145 6 000 $0.143 9 000 $0.142 12 000 $0.141 15 000 $0.139 | 0 | 8 Semaines | Reel | TSSOP-8 | AND Gate | A/LVC/H | 2 | 1.65V to 5.5V | 4µA | 250mW | 4.8ns | -40°C to +125°C | 2 | Dual | 32mA | 32mA | 8 | 1 | Surface Mount | |||||
Qté Prix unitaire 5 000 $0.072 10 000 $0.0708 15 000 $0.0701 20 000 $0.0696 25 000 $0.0681 | 0 | 6 Semaines | Reel | XSON-8 | Surface Mount | |||||||||||||||||||
Nexperia 74LVC Series 5.5 V 3-State Dual Bus Buffer/Line Driver Surface Mount - TSSOP-8 | Qté Prix unitaire 3 000 $0.142 6 000 $0.14 9 000 $0.139 15 000 $0.136 | 0 | 8 Semaines | Reel | TSSOP-8 | Buffer/Line Driver | A/LVC/E/H/U | 2 | 3-ST | 1.65|5.5V | Surface Mount | |||||||||||||
Nexperia 74LVC Series 5.5 V 3-State Dual Bus Buffer/Line Driver Surface Mount - TSSOP-8 | Qté Prix unitaire 3 000 $0.142 6 000 $0.14 9 000 $0.139 15 000 $0.136 | 0 | 8 Semaines | Reel | TSSOP-8 | Buffer/Line Driver | A/LVC/E/H/U | 2 | 3-ST | 1.65|5.5V | Surface Mount | |||||||||||||
Nexperia 74LVC Series 5.5 V 3-State Dual Bus Buffer/Line Driver Surface Mount - TSSOP-8 | Qté Prix unitaire 3 000 $0.142 6 000 $0.14 9 000 $0.139 15 000 $0.136 | 0 | 8 Semaines | 2415 | Reel | TSSOP-8 | Buffer/Line Driver | A/LVC/E/H/U | 2 | 3-ST | 1.65|5.5V | Surface Mount | ||||||||||||
Qté Prix unitaire 5 000 $0.0779 10 000 $0.0766 15 000 $0.0759 20 000 $0.0753 25 000 $0.0737 | 0 | 6 Semaines | Reel | XSON-8 | Buffer | A/LVC/E/H/U | 2 | 3-ST | 1.65V to 5.5V | 0.25W | 1.9ns | -40°C to +125°C | 2pF | 2 | Dual | -32mA | 32mA | 8 | 0.1µA | 1 | Surface Mount | |||
![]() Diodes Incorporated 74LVC Series 5.5 V SMT Dual Buffer Gate with 3-State Outputs - X2-DFN1210-8 | Qté Prix unitaire 5 000 $0.0439 15 000 $0.0429 20 000 $0.0426 50 000 $0.0417 75 000 $0.0409 | 0 | 12 Semaines | Reel | Buffer | A/LVC/E/H/U | 2 | 3-ST | 1.65V to 5.5V | 1.9ns | -40°C to +125°C | 2.5pF | 2 | Dual | -32mA | 32mA | 8 | 0.1µA | Surface Mount | |||||
Qté Prix unitaire 3 000 $0.144 6 000 $0.142 9 000 $0.141 12 000 $0.14 15 000 $0.138 | 0 | 8 Semaines | Reel | VSSOP-8 | Buffer/Line Driver | A/LVC/E/H/U | 2 | 3-ST | 1.65V to 5.5V | 300mW | 1.9ns | -40°C to +125°C | 2pF | 2 | Dual | -32mA | 32mA | 8 | 0.1µA | 1 | Surface Mount | |||
Qté Prix unitaire 3 000 $0.144 6 000 $0.142 9 000 $0.141 15 000 $0.138 | 0 | 8 Semaines | Reel | TSSOP-8 | Buffer/Line Driver | A/LVC/E/H/U | 2 | 3-ST | 1.65|5.5V | Surface Mount | ||||||||||||||
Qté Prix unitaire 5 000 $0.177 10 000 $0.175 15 000 $0.174 20 000 $0.172 | 0 | 6 Semaines | Reel | |||||||||||||||||||||
Qté Prix unitaire 3 000 $0.0578 6 000 $0.0568 9 000 $0.0563 15 000 $0.0556 30 000 $0.0541 | 0 | 6 Semaines | Reel | SC-74 (TSOP-6) | Schmitt Trigger | A/LVC/E/H/U | 2 | 1.65V to 5.5V | 250mW | 2.7ns | -40°C to +125°C | 3.5pF | 2 | Dual | -32mA | 32mA | 6 | 0.1µA | 1 | Surface Mount | ||||
Qté Prix unitaire 3 000 $0.0578 6 000 $0.0568 9 000 $0.0563 15 000 $0.0556 30 000 $0.0541 | 0 | 6 Semaines | 2427 | Reel | SC-74 (TSOP-6) | Schmitt Trigger | A/LVC/E/H/U | 2 | 1.65V to 5.5V | 250mW | 2.7ns | -40°C to +125°C | 3.5pF | 2 | Dual | -32mA | 32mA | 6 | 0.1µA | 1 | Surface Mount | |||
Qté Prix unitaire 3 000 $0.0783 6 000 $0.0769 9 000 $0.0761 12 000 $0.0756 15 000 $0.0738 | 0 | 6 Semaines | Reel | SC-74 (TSOP-6) | Schmitt Trigger | A/LVC/E/H/U | 2 | 1.65V to 5.5V | 0.25W | 2.7ns | -40°C to +125°C | 3.5pF | 2 | Dual | -32mA | 32mA | 6 | 0.1µA | 1 | Surface Mount | ||||
Qté Prix unitaire 3 000 $0.0385 6 000 $0.0379 12 000 $0.0373 15 000 $0.0371 45 000 $0.0359 | 0 | 6 Semaines | 2420 | Reel | SOT-363 (SC-70-6, SC-88) | Schmitt Trigger | A/LVC/E/H/U | 2 | 1.65V to 5.5V | 0.25W | 2.7ns | -40°C to +125°C | 3.5pF | 2 | Dual | -32mA | 32mA | 6 | 0.1µA | 1 | Surface Mount | |||
Qté Prix unitaire 3 000 $0.0586 6 000 $0.0576 9 000 $0.0571 15 000 $0.0564 30 000 $0.0549 | 0 | 6 Semaines | Reel | TSSOP-6 | Schmitt Trigger | A/LVC/E/H/U | 2 | 1.65V to 5.5V | 0.25W | 2.7ns | -40°C to +125°C | 3.5pF | 2 | Dual | -32mA | 32mA | 6 | 0.1µA | 1 | Surface Mount | ||||
Diodes Incorporated 74LVC Series 1.65 to 5.5 V SMT Dual Schmitt Trigger Buffer - X2-DFN1010-6 | Qté Prix unitaire 5 000 $0.0913 10 000 $0.0898 15 000 $0.0889 20 000 $0.0883 25 000 $0.0864 | 0 | 12 Semaines | Reel | Schmitt Trigger | A/LVC/H | 2 | 1.65|5.5V | Surface Mount | |||||||||||||||
Qté Prix unitaire 5 000 $0.0631 10 000 $0.0621 15 000 $0.0615 25 000 $0.0608 50 000 $0.0593 | 0 | 24 Semaines | Reel | |||||||||||||||||||||
Nexperia 74LVC Series 5.5 V Dual Non Inverting Schmitt Trigger Surface Mount - XSON-6 | Qté Prix unitaire 5 000 $0.0689 10 000 $0.0678 15 000 $0.0671 20 000 $0.0666 25 000 $0.0652 | 0 | 6 Semaines | Reel | XSON-6 | Schmitt Trigger | A/LVC/E/H/U | 2 | 1.65|5.5V | Surface Mount | ||||||||||||||
Nexperia 74LVC Series 5.5 V Surface Mount Dual Non-Inverting Schmitt Trigger - XSON-6 | Qté Prix unitaire 5 000 $0.0675 10 000 $0.0664 15 000 $0.0658 20 000 $0.0653 25 000 $0.0639 | 0 | 6 Semaines | Reel | SOT-886 | Schmitt Trigger | A/LVC/E/H/U | 2 | Push-Pull | 5.5V | 100mA | 300mW | 13.1ns | -40°C to +125°C | 3.5pF | 2 | Dual | -32mA | 32mA | 6 | 1 | Surface Mount | ||
Qté Prix unitaire 5 000 $0.0758 10 000 $0.0745 15 000 $0.0738 20 000 $0.0733 25 000 $0.0717 | 0 | 6 Semaines | Reel | XSON-6 | Schmitt Trigger | A/LVC/E/H/U | 2 | 1.65V to 5.5V | 0.25W | 2.7ns | -40°C to +125°C | 3.5pF | 2 | Dual | -32mA | 32mA | 6 | 0.1µA | 1 | Surface Mount | ||||
Nexperia 74LVC Series 3.3 V Surface Mount Dual Non Inverting Schmitt Trigger - SC-74 | Qté Prix unitaire 3 000 $0.0564 6 000 $0.0554 9 000 $0.0549 15 000 $0.0542 30 000 $0.0528 | 0 | 6 Semaines | 2340 | Reel | SC-74 (TSOP-6) | Schmitt Trigger | A/LVC/E/H/U | 2 | 1.65V to 5.5V | 0.3W | 2.7ns | -40°C to +125°C | 3.5pF | 2 | Dual | -32mA | 32mA | 6 | 0.1µA | 1 | Surface Mount | ||
Nexperia 74LVC Series 3.3 V Surface Mount Dual Non Inverting Schmitt Trigger - SC-74 | Qté Prix unitaire 3 000 $0.0564 6 000 $0.0554 9 000 $0.0549 15 000 $0.0542 30 000 $0.0528 | 0 | 6 Semaines | Reel | SC-74 (TSOP-6) | Schmitt Trigger | A/LVC/E/H/U | 2 | 1.65V to 5.5V | 0.3W | 2.7ns | -40°C to +125°C | 3.5pF | 2 | Dual | -32mA | 32mA | 6 | 0.1µA | 1 | Surface Mount |
basket.added.to.basket