text.skipToContent text.skipToNavigation

Référence fabricant

74LVC2G14GV,125

74LVC Series 5.5 V Dual Inverting Schmitt Trigger Surface Mount - TSOP-6

Modèle ECAD:
Nom du fabricant: Nexperia
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Nexperia 74LVC2G14GV,125 - Caractéristiques techniques
Attributes Table
Logic Circuit: Schmitt Trigger
Family: A/LVC/E/H/U
No of Functions / Channels: 2
Supply Voltage-Nom: 1.65V to 5.5V
Power Dissipation: 250mW
Propagation Delay: 2.7ns
Operating Temperature: -40°C to +125°C
Capacitance: 3.5pF
No of Inputs: 2
No of Outputs: Dual
High Level Output Current: -32mA
Low Level Output Current: 32mA
No of Pins: 6
Quiescent Current: 0.1µA
Moisture Sensitivity Level: 1
Style d'emballage :  SC-74 (TSOP-6)
Méthode de montage : Surface Mount
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :Order inventroy details
27 000
Stock d'usine :Stock d'usine :
-1
Délai d'usine :
6 Semaines
Commande minimale :
3000
Multiples de :
3000
Total 
183,00 $
USD
Quantité
Prix Internet
3 000
$0.061
9 000
$0.0587
15 000
$0.0577
45 000
$0.0555
75 000+
$0.0537
Product Variant Information section