Part Details | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Average Rectified Current-Max | Peak Current-Max | Reverse Voltage-Max [Vrrm] | Reverse Current-Max | Forward Voltage | Configuration | Forward RMS Current [If rms] | Diode Capacitance-Max | Reverse Recovery Time-Max | Thermal Resistance | Operating Temp Range | Storage Temperature Range | Mounting Feature |
Qty Unit Price 3,000 $0.039 6,000 $0.0383 12,000 $0.0377 15,000 $0.0375 45,000 $0.0363 | 2,460,000 Ready to Ship! | 8 Weeks | 2421 | Reel | SOD-123 | 0.5A | 5.5A | 20V | 250µA | 0.385V | Surface Mount | ||||||||
Qty Unit Price 5,000 $0.0327 10,000 $0.0322 15,000 $0.0319 25,000 $0.0315 50,000 $0.0307 | 2,450,000 Ready to Ship! | 12 Weeks | 2316 | Reel | SMA (DO-214AC, SOD-106) | 3A | 100A | 40V | 0.5mA | 0.5V | Surface Mount | ||||||||
Qty Unit Price 5,000 $0.0239 10,000 $0.0236 20,000 $0.0232 25,000 $0.0231 75,000 $0.0224 | 2,080,000 Ready to Ship! | 12 Weeks | 2338 | Reel | SMA (DO-214AC, SOD-106) | 1A | 30A | 60V | 0.5mA | 0.7V | Surface Mount | ||||||||
Qty Unit Price 5,000 $0.12 10,000 $0.118 15,000 $0.117 | 2,035,000 Ready to Ship! | 8 Weeks | 2424 | Reel | SMA (DO-214AC, SOD-106) | 3A | 100A | 40V | 0.3mA | 0.45V | Surface Mount | ||||||||
Qty Unit Price 2,500 $0.138 5,000 $0.136 7,500 $0.135 12,500 $0.133 | 1,712,500 Ready to Ship! | 8 Weeks | 2423 | Reel | SMC (DO-214AB) | 3A | 80A | 40V | 2mA | 0.5V | Surface Mount | ||||||||
Micro Commercial Components RB751V Series 40 V 30 mA Surface Mount Schottky Barrier Diode - SOD-323 | Qty Unit Price 3,000 $0.0487 6,000 $0.0479 9,000 $0.0474 15,000 $0.0468 30,000 $0.0455 | 1,206,000 Ready to Ship! | 16 Weeks | 2411 | Reel | SOD-323 | 30mA | 200mA | 40V | 0.5µA | 0.37V | Surface Mount | |||||||
Qty Unit Price 5,000 $0.0279 10,000 $0.0275 20,000 $0.0271 25,000 $0.0269 75,000 $0.0261 | 1,205,000 Ready to Ship! | 12 Weeks | 2329 | Reel | SMA (DO-214AC, SOD-106) | 1A | 30A | 40V | 0.5mA | 0.5V | Surface Mount | ||||||||
Diodes Incorporated B1100LB Series 100 V 2 A Surface Mount Schottky Barrier Rectifier - DO-214AA | Qty Unit Price 3,000 $0.0459 6,000 $0.0451 12,000 $0.0444 15,000 $0.0442 45,000 $0.0427 | 1,032,000 Ready to Ship! | 12 Weeks | 2336 | Reel | SMB (DO-214AA) | 2A | 50A | 100V | 500µA | 0.75V | Surface Mount | |||||||
Diodes Incorporated 1N5819HW Series 40 V 1 A Surface Mount Schottky Barrier Rectifier - SOD-123 | Qty Unit Price 3,000 $0.0235 9,000 $0.0229 15,000 $0.0226 30,000 $0.0223 60,000 $0.0217 | 999,000 Ready to Ship! | 12 Weeks | 2324 | Reel | SOD-123 | 1A | 25A | 40V | 1mA | 0.75V | Surface Mount | |||||||
Qty Unit Price 3,000 $0.082 6,000 $0.0806 9,000 $0.0798 12,000 $0.0792 15,000 $0.0773 | 963,000 Ready to Ship! | 8 Weeks | 2423 | Reel | SOD-123F | 1A | 30A | 40V | 0.5mA | 0.55V | Surface Mount | ||||||||
Qty Unit Price 2,500 $0.0897 5,000 $0.0881 7,500 $0.0871 10,000 $0.0865 12,500 $0.0845 | 755,000 Ready to Ship! | 8 Weeks | 2422 | Reel | SMB (DO-214AA) | 1A | 50A | 100V | 0.5mA | 0.75V | Surface Mount | ||||||||
Qty Unit Price 3,000 $0.0806 6,000 $0.0792 9,000 $0.0784 12,000 $0.0778 15,000 $0.076 | 708,000 Ready to Ship! | 20 Weeks | 2332 | Reel | SMC (DO-214AB) | 5A | 175A | 60V | 0.5mA | 0.7V | Surface Mount | ||||||||
Qty Unit Price 3,000 $0.042 6,000 $0.0413 12,000 $0.0406 15,000 $0.0404 45,000 $0.0391 | 648,000 Ready to Ship! | 12 Weeks | 2302 | Reel | 2A | 50A | 40V | 0.5V | Surface Mount | ||||||||||
Qty Unit Price 3,000 $0.0419 6,000 $0.0412 12,000 $0.0405 15,000 $0.0403 45,000 $0.039 | 627,000 Ready to Ship! | 9 Weeks | 2422 | Reel | SOD-123 | 0.5A | 5.5A | 40V | 20µA | 0.51V | Surface Mount | ||||||||
Diodes Incorporated B1100LB Series 100 V 2 A Surface Mount Schottky Barrier Rectifier - DO-214AA | Qty Unit Price 3,000 $0.0459 6,000 $0.0451 12,000 $0.0444 15,000 $0.0442 45,000 $0.0427 | 576,000 Ready to Ship! | 12 Weeks | 2332 | Reel | SMB (DO-214AA) | 2A | 50A | 100V | 500µA | 0.75V | Surface Mount | |||||||
Qty Unit Price 10,000 $0.162 | 560,000 Ready to Ship! | 8 Weeks | 2426 | Reel | SOD-123F | 1A | 50A | 100V | 40µA | 0.76V | Surface Mount | ||||||||
Qty Unit Price 3,000 $0.101 6,000 $0.0994 9,000 $0.0984 12,000 $0.0977 15,000 $0.0954 | 549,000 Ready to Ship! | 20 Weeks | 2307 | Reel | SMC (DO-214AB) | 5A | 175A | 40V | 0.5mA | 0.55V | Surface Mount | ||||||||
Qty Unit Price 3,000 $0.0603 6,000 $0.0593 9,000 $0.0587 12,000 $0.0582 15,000 $0.0569 | 531,000 Ready to Ship! | 8 Weeks | 2430 | Reel | SOD-128 | 1A | 50A | 60V | 60µA | 530mV | Single | 120pF | -55°C to +150°C | -65°C to +150°C | Surface Mount | ||||
Qty Unit Price 3,200 $0.0761 6,400 $0.0748 9,600 $0.074 12,800 $0.0735 16,000 $0.0718 | 476,800 Ready to Ship! | N/A | 2421 | Reel | SMB (DO-214AA) | 2A | 75A | 60V | 0.4mA | 0.7V | Surface Mount | ||||||||
Diodes Incorporated B2100 Series 100 V 2 A Surface Mount Schottky Barrier Rectifier - DO-214AA | Qty Unit Price 3,000 $0.0602 6,000 $0.0592 9,000 $0.0586 12,000 $0.0582 15,000 $0.0568 | 387,000 Ready to Ship! | 8 Weeks | 2340 | Reel | SMB (DO-214AA) | 2A | 50A | 100V | 0.002A | 0.69V | Surface Mount | |||||||
Qty Unit Price 2,500 $0.0897 5,000 $0.0881 7,500 $0.0871 10,000 $0.0865 12,500 $0.0845 | 372,500 Ready to Ship! | 8 Weeks | 2439 | Reel | SMB (DO-214AA) | 1A | 50A | 100V | 0.5mA | 0.75V | Surface Mount | ||||||||
Micro Commercial Components SK4200L Series 200 V 4 A Surface Mount Schottky Rectifier- DO-214AB | Qty Unit Price 3,000 $0.265 6,000 $0.26 | 366,000 Ready to Ship! | 20 Weeks | 2420 | Reel | SMC (DO-214AB) | 4A | 100A | 200V | 0.5mA | 0.86V | Surface Mount | |||||||
Qty Unit Price 3,000 $0.042 6,000 $0.0413 12,000 $0.0406 15,000 $0.0404 45,000 $0.0391 | 360,000 Ready to Ship! | 12 Weeks | 2307 | Reel | 2A | 50A | 40V | 0.5V | Surface Mount | ||||||||||
Qty Unit Price 3,000 $0.0736 6,000 $0.0723 9,000 $0.0716 12,000 $0.071 15,000 $0.0694 | 360,000 Ready to Ship! | 20 Weeks | 2314 | Reel | SMC (DO-214AB) | 3A | 100A | 60V | 0.5mA | 0.7V | Surface Mount | ||||||||
Qty Unit Price 3,200 $0.133 6,400 $0.132 9,600 $0.131 12,800 $0.13 16,000 $0.128 | 358,400 Ready to Ship! | 6 Weeks | 2221 | Reel | SMB (DO-214AA) | 4A | 100A | 40V | 0.4mA | 0.45V | Surface Mount |
Added to Your Shopping Cart