text.skipToContent text.skipToNavigation

Manufacturer Part #

B340A-13-F

B340A Series 40 V 3 A Surface Mount Schottky Barrier Rectifier - SMA

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 2312
Product Specification Section
Diodes Incorporated B340A-13-F - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Peak Current-Max: 100A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 0.5mA
Forward Voltage: 0.5V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Features & Applications
The B340A-13-F is a part of B340 Series High Efficiency 40 V 3 A Surface Mount Schottky Barrier Rectifier available in a SMA package. It has an Operating Temperature Ranging between -55 to +125 °C.

Product Features:

  • Guard Ring Die Construction for Transient Protection
  • Ideally Suited for Automatic Assembly
  • Low Power Loss, High Efficiency
  • Surge Overload Rating to 100A Peak
  • For Use in Low Voltage, High Frequency
  • Inverters, Free Wheeling, and Polarity
  • Protection Application
  • Operating Temperature Range is -55 to +125 °C
  • Storage Temperature Range is -55 to +150 °C
  • Peak Reverse DC Blocking Voltage is 40 V
  • Average Rectified Output Current is 3 A

 

 

Pricing Section
Global Stock:
3,150,000
USA:
3,150,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$339.00
USD
Quantity
Web Price
5,000
$0.0678
10,000
$0.0662
20,000
$0.0646
25,000
$0.0641
75,000+
$0.061