MBR1H100SFT3G in Reel by onsemi | Schottky Rectifiers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MBR1H100SFT3G

MBR1H00 Series 100 V 1 A Surface Mount Schottky Barrier Rectifier - SOD-123FL

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2426
Product Specification Section
onsemi MBR1H100SFT3G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 50A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 40µA
Forward Voltage: 0.76V
Package Style:  SOD-123F
Mounting Method: Surface Mount
Pricing Section
Global Stock:
560,000
USA:
560,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$1,620.00
USD
Quantity
Unit Price
10,000+
$0.162
Product Variant Information section